Rochester Electronics UC1846MDWREP technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Input Current | 17mA |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 13.5V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Quiescent Current | 17mA |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC1846MDWREP to view detailed technical specifications.
No datasheet is available for this part.