The UC2525ADW is a dual output DC-DC converter with a maximum output voltage of 18V and a maximum output current of 100mA. It operates at a frequency of 450kHz and has a quiescent current of 14mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The UC2525ADW is suitable for use in boost, flyback, and push-pull topologies.
Rochester Electronics UC2525ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Quiescent Current | 14mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2525ADW to view detailed technical specifications.
No datasheet is available for this part.