Rochester Electronics UC2525BDW technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Quiescent Current | 14mA |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2525BDW to view detailed technical specifications.
No datasheet is available for this part.