Rochester Electronics UC2526AN technical specifications.
| Package/Case | PDIP |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 13V |
| Packaging | Bulk |
| Quiescent Current | 14mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2526AN to view detailed technical specifications.
No datasheet is available for this part.