Rochester Electronics UC2572N technical specifications.
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | -70V |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2572N to view detailed technical specifications.
No datasheet is available for this part.