Rochester Electronics UC2577T-ADJ technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 12.6V |
| Packaging | Bulk |
| Quiescent Current | 45mA |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2577T-ADJ to view detailed technical specifications.
No datasheet is available for this part.