Rochester Electronics UC2625N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 50V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2625N to view detailed technical specifications.
No datasheet is available for this part.