Rochester Electronics UC28023N technical specifications.
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 13V |
| Packaging | Bulk |
| Quiescent Current | 1.1mA |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC28023N to view detailed technical specifications.
No datasheet is available for this part.