Rochester Electronics UC2823BDW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 2V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2823BDW to view detailed technical specifications.
No datasheet is available for this part.