Rochester Electronics UC2823BN technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Output Current | 200mA |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2823BN to view detailed technical specifications.
No datasheet is available for this part.