Rochester Electronics UC2832TDWEP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Quiescent Current | 3.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2832TDWEP to view detailed technical specifications.
No datasheet is available for this part.