Rochester Electronics UC2834Q technical specifications.
| Package/Case | PLCC |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Quiescent Current | 5.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2834Q to view detailed technical specifications.
No datasheet is available for this part.