Rochester Electronics UC2842D8TR technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 13.5V |
| Packaging | Tape and Reel |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2842D8TR to view detailed technical specifications.
No datasheet is available for this part.