Rochester Electronics UC2845ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Output Current | 200mA |
| Output Voltage | 15V |
| Packaging | Bulk |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2845ADW to view detailed technical specifications.
No datasheet is available for this part.