Rochester Electronics UC2855AN technical specifications.
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC2855AN to view detailed technical specifications.
No datasheet is available for this part.