Rochester Electronics UC3176QP technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 2A |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3176QP to view detailed technical specifications.
No datasheet is available for this part.