Rochester Electronics UC3178QP technical specifications.
| Package/Case | PLCC |
| Gain Bandwidth Product | 2MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 450mA |
| Output Voltage | 20V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3178QP to view detailed technical specifications.
No datasheet is available for this part.