Rochester Electronics UC3178QPTR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Output Current | 450mA |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3178QPTR to view detailed technical specifications.
No datasheet is available for this part.