Rochester Electronics UC3524DWTR technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 40V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics UC3524DWTR to view detailed technical specifications.
No datasheet is available for this part.