Rochester Electronics UC3524N technical specifications.
| Package/Case | DIP |
| Frequency | 450kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 40V |
| Packaging | Bulk |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics UC3524N to view detailed technical specifications.
No datasheet is available for this part.