Rochester Electronics UC3525AN technical specifications.
| Package/Case | PDIP |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Quiescent Current | 14mA |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3525AN to view detailed technical specifications.
No datasheet is available for this part.