The UC3526AN is a dual output DC-DC converter with a frequency of 600kHz and a power dissipation of 1W. It is packaged in a PDIP package and is lead free. The device has two outputs with a maximum current of 100mA each and a maximum voltage of 13V. The quiescent current is 14mA. The UC3526AN is compliant with Reach SVHC regulations.
Rochester Electronics UC3526AN technical specifications.
| Package/Case | PDIP |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 13V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Quiescent Current | 14mA |
| Reach SVHC Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3526AN to view detailed technical specifications.
No datasheet is available for this part.