Rochester Electronics UC3578N technical specifications.
| Package/Case | DIP |
| Frequency | 120kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3578N to view detailed technical specifications.
No datasheet is available for this part.