Rochester Electronics UC3638Q technical specifications.
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 13.5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3638Q to view detailed technical specifications.
No datasheet is available for this part.