Rochester Electronics UC3770AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Output Current | 2A |
| Output Voltage | 45V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3770AN to view detailed technical specifications.
No datasheet is available for this part.