Rochester Electronics UC3770AQTR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Nominal Supply Current | 33mA |
| Output Current | 2A |
| Output Voltage | 45V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3770AQTR to view detailed technical specifications.
No datasheet is available for this part.