Rochester Electronics UC3823BN technical specifications.
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 2V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3823BN to view detailed technical specifications.
No datasheet is available for this part.