The UC3823N is a linear regulator flyback controller from Rochester Electronics. It operates at a frequency of 1MHz and can supply an output current of up to 500mA at 13V. The device is packaged in a PDIP package and is lead-free. The quiescent current is 1.1mA. The UC3823N is available in rail or tube packaging.
Rochester Electronics UC3823N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 13V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3823N to view detailed technical specifications.
No datasheet is available for this part.