The UC3825BN is a flyback and push-pull controller from Rochester Electronics. It operates at a frequency of 1MHz and provides an output current of 500mA with an output voltage of 2V. The device is packaged in a PDIP package and is lead free. It is compliant with Reach SVHC regulations.
Rochester Electronics UC3825BN technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 2V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3825BN to view detailed technical specifications.
No datasheet is available for this part.