The UC3825N is a flyback and push-pull controller from Rochester Electronics. It operates at a frequency of 1MHz and can supply up to 1.5A of output current at 5.1V. The device is packaged in a PDIP and is lead-free compliant. It is suitable for use in applications where a high level of power dissipation is required, up to 1W. The UC3825N is Reach SVHC compliant.
Rochester Electronics UC3825N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Input Current | 22mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3825N to view detailed technical specifications.
No datasheet is available for this part.