Rochester Electronics UC3827DW-2 technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3827DW-2 to view detailed technical specifications.
No datasheet is available for this part.