Rochester Electronics UC3836D technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Packaging | Bulk |
| Quiescent Current | 3.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3836D to view detailed technical specifications.
No datasheet is available for this part.