The UC3842AD8 is a flyback controller with a frequency of 450kHz, capable of delivering an output current of 1A at 5V. It is packaged in a SOIC package and is available in bulk packaging. The device is lead-free and compliant with Reach SVHC regulations. It has a power dissipation of 1W and a single output.
Rochester Electronics UC3842AD8 technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3842AD8 to view detailed technical specifications.
No datasheet is available for this part.