The UC3843AD8 is a flyback controller from Rochester Electronics. It operates at a frequency of 500kHz and provides a 5V output voltage with a maximum current of 200mA. The device is packaged in a SOIC package and is lead-free. The UC3843AD8 has a quiescent current of 11mA and a power dissipation of 1W. It is compliant with Reach SVHC regulations.
Rochester Electronics UC3843AD8 technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3843AD8 to view detailed technical specifications.
No datasheet is available for this part.