Rochester Electronics UC3843BNG technical specifications.
| Package/Case | DIP |
| Frequency | 52kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics UC3843BNG to view detailed technical specifications.
No datasheet is available for this part.