The UC3845AD is a flyback controller from Rochester Electronics. It operates at a frequency of 500kHz and provides an output current of 200mA with an output voltage of 5.1V. The device is packaged in a SOIC package and is compliant with lead-free requirements. It also meets Reach SVHC compliance standards.
Rochester Electronics UC3845AD technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3845AD to view detailed technical specifications.
No datasheet is available for this part.