
Rochester Electronics UC3845AD8TR technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3845AD8TR to view detailed technical specifications.
No datasheet is available for this part.
