Rochester Electronics UC3846DWTR technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Packaging | Tape and Reel |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3846DWTR to view detailed technical specifications.
No datasheet is available for this part.