The UC3854DW is a single output DC-DC controller from Rochester Electronics. It operates at a frequency of 200kHz and has an input current of 10mA. The device is lead free and compliant with Reach SVHC regulations. It features a single output with a maximum current of 1A and a maximum output voltage of 5.8V. The UC3854DW is available in a SOIC package and is packaged in bulk.
Rochester Electronics UC3854DW technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.8V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3854DW to view detailed technical specifications.
No datasheet is available for this part.