The UC3854N is a single output DC-DC controller from Rochester Electronics. It operates at a frequency of 200kHz and has an input current of 10mA. The device is packaged in a lead-free PDIP package and has a power dissipation of 1W. The UC3854N is compliant with Reach SVHC regulations.
Rochester Electronics UC3854N technical specifications.
| Package/Case | PDIP |
| Frequency | 200kHz |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 6V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3854N to view detailed technical specifications.
No datasheet is available for this part.