Rochester Electronics UC3855AN technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3855AN to view detailed technical specifications.
No datasheet is available for this part.