Rochester Electronics UC3879DW technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Input Current | 23mA |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 10mA |
| Output Voltage | 2.2V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3879DW to view detailed technical specifications.
No datasheet is available for this part.