Rochester Electronics UC3886D technical specifications.
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 10.3V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3886D to view detailed technical specifications.
No datasheet is available for this part.