Rochester Electronics UC3903Q technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Packaging | Bulk |
| Quiescent Current | 7mA |
| Threshold Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3903Q to view detailed technical specifications.
No datasheet is available for this part.