Rochester Electronics UC3914N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3914N to view detailed technical specifications.
No datasheet is available for this part.