Rochester Electronics UC5170CQTR technical specifications.
| Package/Case | PLCC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Number of Drivers | 8 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC5170CQTR to view detailed technical specifications.
No datasheet is available for this part.