Rochester Electronics UCC25702N technical specifications.
| Package/Case | PDIP |
| Frequency | 700kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Quiescent Current | 750uA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC25702N to view detailed technical specifications.
No datasheet is available for this part.