Rochester Electronics UCC25705DGKTR technical specifications.
| Package/Case | VSSOP |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Output Current | 5mA |
| Output Voltage | 300mV |
| Packaging | Tape and Reel |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC25705DGKTR to view detailed technical specifications.
No datasheet is available for this part.