Rochester Electronics UCC2580D-2 technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2580D-2 to view detailed technical specifications.
No datasheet is available for this part.