Rochester Electronics UCC2626DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 3mA |
| Output Current | 2mA |
| Output Voltage | 5.2V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UCC2626DW to view detailed technical specifications.
No datasheet is available for this part.